The 550-8640-10-02-00 is a wirewound RF choke from Cambion Electronics with an inductance of 0.56uH and a tolerance of 20%. It has a maximum DC current rating of 1.24A and a maximum DC resistance of 0.15. The inductor is designed for use in through-hole applications and has a minimum quality factor of 45 and a minimum self-resonant frequency of 210M. It operates over a temperature range of -55 to 105 degrees Celsius.
Cambion Electronics 550-8640-10-02-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.24A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-8640-10-02-00 to view detailed technical specifications.
No datasheet is available for this part.