Cambion Electronics 551-5180-01-03-00-LF technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 14.5MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-01-03-00-LF to view detailed technical specifications.
No datasheet is available for this part.