The 551-5180-08-01-00 is a wirewound RF choke from Cambion Electronics. It has an inductance of 150uH with a tolerance of 5%. The device is designed for use in applications where a molded protection style is required. The choke is constructed with an axial lead style and has a product length of 9.52mm, product depth of 3.96mm, and a height of 3.96mm. The device operates over a temperature range of -55C to 100C.
Cambion Electronics 551-5180-08-01-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.187A |
| Max DC Resistance | 6.05Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-08-01-00 to view detailed technical specifications.
No datasheet is available for this part.