The 551-5180-08-01-36 is a general purpose inductor from Cambion Electronics. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.187 amps and has a DC resistance of 6.05 ohms. It is available in an axial leaded package with a length of 9.53mm and is suitable for RF inductor applications.
Cambion Electronics 551-5180-08-01-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.05 |
| Rated Current-Max | 0.187 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 551-5180-08-01-36 to view detailed technical specifications.
No datasheet is available for this part.