The 551-5180-08-02-36-LF is a wirewound RF choke with an inductance of 150uH and a tolerance of 10%. It has a maximum DC current of 0.187A and a maximum DC resistance of 6.05 ohms. The device is designed for use in applications where a high quality factor is required, with a minimum quality factor of 65. It has a minimum self resonant frequency of 8MHz and is rated for operation over the temperature range of -55C to 100C.
Cambion Electronics 551-5180-08-02-36-LF technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.187A |
| Max DC Resistance | 6.05Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-08-02-36-LF to view detailed technical specifications.
No datasheet is available for this part.