The 551-5180-08-03-00-LF is a wirewound RF choke with a molded protection style and axial lead style. It has an inductance of 150uH with a tolerance of 20%. The maximum DC current is 0.187A and the maximum DC resistance is 6.05 ohms. The minimum quality factor is 65 and the minimum self resonant frequency is 8MHz. The product is designed for through-hole mounting and has a product length of 9.52mm and a product depth of 3.96mm. It operates over a temperature range of -55C to 100C.
Cambion Electronics 551-5180-08-03-00-LF technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.187A |
| Max DC Resistance | 6.05Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-08-03-00-LF to view detailed technical specifications.
No datasheet is available for this part.