The 551-5180-08-03-36 is a wirewound RF choke with an inductance of 150uH and a tolerance of 20%. It has a maximum DC current rating of 0.187A and a maximum DC resistance of 6.05 ohms. The choke is designed for through-hole mounting and has a lead style of axial. It operates over a temperature range of -55°C to 100°C.
Cambion Electronics 551-5180-08-03-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.187A |
| Max DC Resistance | 6.05Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-08-03-36 to view detailed technical specifications.
No datasheet is available for this part.