This axial leaded inductor from Cambion Electronics features a general purpose design with a nominal inductance of 330uH and a DC resistance of 12.5mOhm. It has a maximum rated current of 0.15A and operates within a temperature range of -55 to 100C. The inductor is not shielded and has a self-resonance frequency of 5. It is suitable for RF inductor applications and is available in an axial leaded package type.
Cambion Electronics 551-5180-12-03-00 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12.5 |
| Rated Current-Max | 0.15 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 551-5180-12-03-00 to view detailed technical specifications.
No datasheet is available for this part.