Cambion Electronics 553-3635-38-02-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Package Width | 9.53 |
| Package Height | 10.92 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 2 |
| Manufacturer Series | 553-3635 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | 553-3635 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 553-3635-38-02-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.