Cambion Electronics 555-0402-5N1-K-00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 10 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.083 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5800 |
| Manufacturer Series | 555-0402 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | 555-0402 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-0402-5N1-K-00 to view detailed technical specifications.
No datasheet is available for this part.