This 0805 case wirewound ceramic inductor features an inductance of 0.018uH with a tolerance of 20%. It has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.2. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 3300M. It is rated for operation between -55°C and 125°C.
Cambion Electronics 555-0805-18N-M-36 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-0805-18N-M-36 to view detailed technical specifications.
No datasheet is available for this part.