The 555-0805R12-M-00 is a surface mount fixed inductor from Cambion Electronics. This wirewound ceramic inductor has a nominal inductance of 0.12uH and a tolerance of 20%. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The inductor's maximum DC current is 0.4A and its maximum DC resistance is 0.51 ohms. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 1100MHz.
Cambion Electronics 555-0805R12-M-00 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-0805R12-M-00 to view detailed technical specifications.
No datasheet is available for this part.