Cambion Electronics 555-512074-2K-00 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 7360uH |
| Tolerance | 10% |
| Inductance Test Frequency | 125KHz |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-512074-2K-00 to view detailed technical specifications.
No datasheet is available for this part.