This dual common mode choke from Cambion Electronics features two channels with an inductance of 3300uH. It can handle a maximum DC current of 4A and has a typical DC resistance of 0.06 ohms. The choke is designed for through-hole mounting and has a product length of 27mm, depth of 18mm, and a height of 30mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Cambion Electronics 555-8001-07-03-01 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3300uH |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 27mm |
| Product Depth | 18mm |
| Height | 30mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8001-07-03-01 to view detailed technical specifications.
No datasheet is available for this part.