This dual common mode choke from Cambion Electronics features 10000uH inductance and a maximum DC current rating of 1.2A. It is designed for through hole mounting and operates within a temperature range of -25 to 105°C. The choke is constructed for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.21(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 22.5mm |
| Product Depth | 22mm |
| Height | 15mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |