Cambion Electronics 555-8001-13-03-02 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000uH |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.17(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 27.5mm |
| Product Depth | 27mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8001-13-03-02 to view detailed technical specifications.
No datasheet is available for this part.