Cambion Electronics 555-8001-20-01-02 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 39000uH |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.2(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 17.5mm |
| Product Depth | 17mm |
| Height | 12mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8001-20-01-02 to view detailed technical specifications.
No datasheet is available for this part.