This dual common mode choke from Cambion Electronics features a through hole mounting style and measures 32mm in length, 18mm in depth, and 35mm in height. It has a maximum DC current rating of 0.8 and a maximum DC resistance of 0.62 ohms typ. The operating temperature range is -25C to 105C.
Cambion Electronics 555-8001-20-04-01 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 39000uH |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.62(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 32mm |
| Product Depth | 18mm |
| Height | 35mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8001-20-04-01 to view detailed technical specifications.
No datasheet is available for this part.