Cambion Electronics 555-8060-3R9-J-00 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.076 |
| Rated Current-Max | 1.98 |
| Test Frequency | 7.96 |
| Manufacturer Series | 555-8060 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8060-3R9-J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.