The 555-8062-5R6-K-36 is a general purpose inductor with a nominal inductance of 5.6uH and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 2.4A. It is not shielded and is intended for use as a power inductor.
Cambion Electronics 555-8062-5R6-K-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.4 |
| Test Frequency | 7.96 |
| Manufacturer Series | 555-8062 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8062-5R6-K-36 to view detailed technical specifications.
No datasheet is available for this part.