This is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 2.2A. The DC resistance is 0.07 ohms. It has a dual ended terminal placement and is available in a surface mount package with dimensions of 5.8x5.2x4.5mm. The operating temperature range is -30 to 100C.
Cambion Electronics 555-8062-6R8-M-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.2 |
| Test Frequency | 7.96 |
| Manufacturer Series | 555-8062 |
| Series | 555-8062 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8062-6R8-M-36 to view detailed technical specifications.
No datasheet is available for this part.