The 555-8066-150-M-36 is a surface mount general purpose inductor from Cambion Electronics. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor has a nominal inductance of 15 microhenries and a DC resistance of 0.09 ohms. It is rated for a maximum current of 1.8 amps and is suitable for power inductor applications.
Cambion Electronics 555-8066-150-M-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.8 |
| Test Frequency | 2.52 |
| Manufacturer Series | 555-8066 |
| Series | 555-8066 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8066-150-M-36 to view detailed technical specifications.
No datasheet is available for this part.