The 555-8066-271-K-36 is a surface mount general purpose inductor from Cambion Electronics. It has a nominal inductance of 270uH and a tolerance of 10%. The inductor is rated for a maximum current of 0.42A and has a DC resistance of 1.11. It is designed for use in power inductor applications and is not shielded. The inductor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Cambion Electronics 555-8066-271-K-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.11 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.001 |
| Manufacturer Series | 555-8066 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8066-271-K-36 to view detailed technical specifications.
No datasheet is available for this part.