The 555-8066-390-J-36 general purpose inductor from Cambion Electronics features a nominal inductance of 39uH, a maximum operating temperature of 100C, and a maximum rated current of 1.1A. It has a DC resistance of 0.16Ohm and is a dual-ended inductor. This inductor is designed for surface mount applications and is not shielded.
Cambion Electronics 555-8066-390-J-36 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2.52 |
| Manufacturer Series | 555-8066 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8066-390-J-36 to view detailed technical specifications.
No datasheet is available for this part.