The 555-8066-680-J-00 is a general purpose inductor from Cambion Electronics with a nominal inductance of 68uH and a DC resistance of 0.28 ohms. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. This inductor is designed for power inductor applications and is not shielded. It has a rated current of 0.85 amps and is a dual-ended device with 2 terminals.
Cambion Electronics 555-8066-680-J-00 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.85 |
| Test Frequency | 2.52 |
| Manufacturer Series | 555-8066 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8066-680-J-00 to view detailed technical specifications.
No datasheet is available for this part.