Cambion Electronics 555-8066-821-M-00 technical specifications.
| Type | Power |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8066-821-M-00 to view detailed technical specifications.
No datasheet is available for this part.