Cambion Electronics 556-7105-16-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Package Width | 9.53 |
| Package Height | 8.64 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.98 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.081 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 556-7105 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 556-7105-16-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.