Cambion Electronics 558-7106-04-00-00 technical specifications.
| Type | Variable |
| Protection Style | Shielded |
| Core Material | Carbonyl SF |
| Inductance | 0.162u to 0.198uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 75 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 558-7106-04-00-00 to view detailed technical specifications.
No datasheet is available for this part.