Cambion Electronics 558-7106-09-00-00 technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Carbonyl SF |
| Inductance | 0.544u to 0.816uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 85|75 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 12.83mm |
| Product Depth | 12.83mm |
| Height | 15.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 558-7106-09-00-00 to view detailed technical specifications.
No datasheet is available for this part.