Cambion Electronics 558-7106-10-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Package Width | 12.7 |
| Package Height | 15.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.4 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 558-7106 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 558-7106-10-00-00 to view detailed technical specifications.
No datasheet is available for this part.