The 558-7107-12-00-00 is a variable inductor from Cambion Electronics with a nominal inductance of 0.902uH and a minimum quality factor of 65. It has a maximum rated current of 1.2A and can operate at temperatures up to 105C. The inductor is shielded and has a DC resistance of 0.1. It is designed for RF applications and is available in a 4040 DIP package.
Cambion Electronics 558-7107-12-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Package Width | 10.16 |
| Package Height | 12.19 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.902 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.2 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 558-7107 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 558-7107-12-00-00 to view detailed technical specifications.
No datasheet is available for this part.