The CA555-1608-101-M-00 is a shielded general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 0.3A. It has a DC resistance of 0.48Ohm and is designed for power inductor applications. The inductor is part of the 1608 series from Cambion Electronics and is available in a 1608 package type. It operates within a temperature range of -40 to 85 degrees Celsius.
Cambion Electronics CA555-1608-101-M-00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 4.45 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | 1608 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 555-1608 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics CA555-1608-101-M-00 to view detailed technical specifications.
No datasheet is available for this part.