
Camden Electronics BIM2001/11-EMI/RFI technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 40mm |
| Material | ABS |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2001/11-EMI/RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
