Camden Electronics BIM2001/IP-BLK technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Height | 39mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Mount | Box |
| Ratings | IP54, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Series 2000 |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2001/IP-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.