
Camden Electronics BIM2002/12-EMI/RFI technical specifications.
| Body Color | Grey |
| Package/Case | 100 |
| Color | Grey |
| Height | 25mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2002/12-EMI/RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
