Camden Electronics BIM2003/IP-BLK technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 31mm |
| Material | ABS |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2003/IP-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.