
Camden Electronics BIM2004/24-GY/GY technical specifications.
| Body Color | Grey |
| Package/Case | 120 |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Mount | External |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2004/24-GY/GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.