
Camden Electronics BIM2008/18-EMI/RFI technical specifications.
| Color | Grey |
| Material | ABS |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM2008/18-EMI/RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
