Camden Electronics BIM6006-GY/PG technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Front |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics BIM6006-GY/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.