
Camden Electronics CIME/E/BEF3500S technical specifications.
| Body Material | Nylon, Polyamide |
| Material | PA |
| Mount | Base |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIME/E/BEF3500S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
