Camden Electronics CIME/E/MPF technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 5mm |
| Height | 19mm |
| Length | 28mm |
| Material | PA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIME/E/MPF to view detailed technical specifications.
No datasheet is available for this part.