
Camden Electronics CIME/E/MPR technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 15mm |
| Height | 15mm |
| Length | 28mm |
| Material | PA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIME/E/MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
