
Camden Electronics CIME/E/SEF1000S technical specifications.
| Body Material | Polyamide, Nylon |
| Package/Case | Module |
| Height | 36.5mm |
| Material | PA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CIME/E/SEF1000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
