
Camden Electronics CIME/M/SE2250SS technical specifications.
| Body Material | Nylon, Polyamide |
| Material | PA |
| Mount | PCB |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIME/M/SE2250SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
