
Camden Electronics CNMB/2/KIT technical specifications.
| Body Material | Polycarbonate |
| Package/Case | Module |
| Color | Grey |
| Height | 90mm |
| Length | 36mm |
| Material | PC |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | CNMB |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CNMB/2/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
