Camden Electronics CNMB/2V/KIT technical specifications.
| Color | Grey |
| Material | PC |
| Mount | DIN Rail |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CNMB/2V/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.