Camden Electronics CNMB/9ST/KIT technical specifications.
| Color | Grey |
| Material | PC |
| Mount | DIN Rail |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CNMB/9ST/KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.