Camden Electronics CQX094212 technical specifications.
| Package/Case | Metal |
| Color | Black, Blue |
| Depth | 421mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 577mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CQX094212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.