
Camden Electronics CS113A technical specifications.
| Height | 1.57inch |
| Length | 3.94inch |
| Weight | 0.11lb |
| Width | 3.35inch |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CS113A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.