
Camden Electronics CTB7300/36M technical specifications.
| Contact Plating | Zinc |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 36 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CTB7300/36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.